Direct
Direct
Similar
Similar
Similar



BK/GDA-100MA | |
|---|---|
DigiKey Part Number | 283-BK/GDA-100MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-100MA |
Description | FUSE CERAMIC 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.0018 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S501-100-R | Eaton - Electronics Division | 0 | 283-2659-ND | 1,97000 € | Direct |
| 0216.100HXP | Littelfuse Inc. | 50 | F2356-ND | 2,06000 € | Direct |
| 0216.100MXP | Littelfuse Inc. | 1.866 | F1704-ND | 1,96000 € | Similar |
| 0216.100TXP | Littelfuse Inc. | 100 | 1294-0216.100TXP-CHP | 3,45480 € | Similar |
| 0216.100VXP | Littelfuse Inc. | 0 | 0216.100VXP-ND | 6,82400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,61040 € | 561,04 € |
| Unit Price without VAT: | 5,61040 € |
|---|---|
| Unit Price with VAT: | 6,67638 € |









