0216.063H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,29780 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 386
Unit Price: 2,86000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,90480 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 9,65000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,94800 €
Datasheet
Image for 0216.063H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.063H

DigiKey Part Number
0216.063H-ND
Manufacturer
Manufacturer Product Number
0216.063H
Description
FUSE CERAMIC 63MA 250VAC 5X20MM
Customer Reference
Detailed Description
63 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
5.4E-4
Part Status
Obsolete
Approval Agency
CCC, CE, CSA, SEMKO, UR, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
10.45 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GDA-63MAEaton - Electronics Division0283-BK/GDA-63MA-ND6,29780 €Similar
BK/S501-63-REaton - Electronics Division386283-3874-ND2,86000 €Similar
BK1/S501-63-REaton - Electronics Division0283-BK1/S501-63-R-ND0,90480 €Similar
GDA-63MAEaton - Electronics Division0283-GDA-63MA-ND9,65000 €Similar
S501-63-REaton - Electronics Division0283-S501-63-R-ND6,94800 €Similar
Obsolete
This product is no longer manufactured. View Substitutes