


GDA-63MA | |
|---|---|
DigiKey Part Number | 283-GDA-63MA-ND |
Manufacturer | |
Manufacturer Product Number | GDA-63MA |
Description | FUSE CERAMIC 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 5.0E-4 |
Mounting Type Requires Holder | Approval Agency CCC, SEMKO, UR |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 39 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,95000 € | 49,75 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

