
02151.25HXP | |
|---|---|
DigiKey Part Number | F2660-ND |
Manufacturer | |
Manufacturer Product Number | 02151.25HXP |
Description | FUSE CERAMIC 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3.2 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,58000 € | 7,90 € |
| 10 | 1,45700 € | 14,57 € |
| 50 | 1,20880 € | 60,44 € |
| 100 | 1,11520 € | 111,52 € |
| 300 | 0,98080 € | 294,24 € |
| 500 | 0,92368 € | 461,84 € |
| 1.000 | 0,85106 € | 851,06 € |
| 5.000 | 0,80029 € | 4.001,45 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |
















