215 Series; Not Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215010.HXP

DigiKey Part Number
F2669-ND
Manufacturer
Manufacturer Product Number
0215010.HXP
Description
FUSE CERAMIC 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
333.565
Approval Agency
CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0066 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.630
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
51,47200 €7,36 €
101,35800 €13,58 €
501,12640 €56,32 €
1001,03920 €103,92 €
3000,91403 €274,21 €
5000,86080 €430,40 €
1.0000,79318 €793,18 €
5.0000,73933 €3.696,65 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €