130B11-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130B11-E
130B11-E

130B11-E

DigiKey Part Number
1849-130B11-E-ND
Manufacturer
Manufacturer Product Number
130B11-E
Description
RJ45 CAT 6A MODULE 180 DEG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Zinc Alloy
Interior Housing Material
Zinc Alloy
Exterior Housing Color
-
Interior Housing Color
-
Exterior Contact Material
Steel
Interior Contact Material
Steel
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
-40°C ~ 70°C
Ratings
Cat6a
Specifications
-
Features
Shielded
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,35000 €14,35 €
512,26200 €61,31 €
1011,46000 €114,60 €
3010,29633 €308,89 €
509,79620 €489,81 €
1009,15630 €915,63 €
2509,05808 €2.264,52 €
Manufacturers Standard Package
Unit Price without VAT:14,35000 €
Unit Price with VAT:17,07650 €