
0215001.TXP | |
|---|---|
DigiKey Part Number | F4321-ND |
Manufacturer | |
Manufacturer Product Number | 0215001.TXP |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 1.52 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1515 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2504 | SCHURTER Inc. | 188 | 486-1782-ND | 0,96000 € | Direct |
| BK/S505-1-R | Eaton - Electronics Division | 457 | 283-2928-ND | 2,10000 € | Similar |
| BK1/S505-1-R | Eaton - Electronics Division | 115 | 283-BK1/S505-1-R-ND | 1,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 5 | 1,51600 € | 7,58 € |
| 10 | 1,39900 € | 13,99 € |
| 50 | 1,16020 € | 58,01 € |
| 100 | 1,07040 € | 107,04 € |
| 300 | 0,94147 € | 282,44 € |
| 500 | 0,88662 € | 443,31 € |
| 1.000 | 0,81695 € | 816,95 € |
| 5.000 | 0,76502 € | 3.825,10 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |












