Direct
Similar
Similar

0215001.H | |
|---|---|
DigiKey Part Number | 0215001.H-ND |
Manufacturer | |
Manufacturer Product Number | 0215001.H |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 1.05 |
Mounting Type Requires Holder | Approval Agency BSI, CSA, K-MARK, METI, SEMKO, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0215001.HXP | Littelfuse Inc. | 708 | F2659-ND | 2,07000 € | Direct |
| 0001.2504 | SCHURTER Inc. | 98 | 486-1782-ND | 0,96000 € | Direct |
| BK/S505-1-R | Eaton - Electronics Division | 450 | 283-2928-ND | 2,10000 € | Similar |
| BK1/S505-1-R | Eaton - Electronics Division | 115 | 283-BK1/S505-1-R-ND | 1,48000 € | Similar |
| S505-1-R | Eaton - Electronics Division | 10 | 283-S505-1-R-ND | 3,31200 € | Similar |





