Direct
Similar
Similar
Similar

0215.800H | |
|---|---|
DigiKey Part Number | 0215.800H-ND |
Manufacturer | |
Manufacturer Product Number | 0215.800H |
Description | FUSE CERAMIC 800MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 0.954 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.436 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0215.800HXP | Littelfuse Inc. | 887 | 1294-0215.800HXP-CHP | 2,06000 € | Direct |
| 0001.2503 | SCHURTER Inc. | 508 | 486-1802-ND | 3,11000 € | Similar |
| BK/S505-800-R | Eaton - Electronics Division | 0 | 283-BK/S505-800-R-ND | 4,84570 € | Similar |
| BK1/S505-800-R | Eaton - Electronics Division | 0 | 283-BK1/S505-800-R-ND | 0,71909 € | Similar |
| S505-800-R | Eaton - Electronics Division | 10 | 283-S505-800-R-ND | 4,43800 € | Similar |





