
0215.400TXP | |
---|---|
DigiKey Part Number | F6042-ND |
Manufacturer | |
Manufacturer Product Number | 0215.400TXP |
Description | FUSE CERAMIC 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.325 | |
Approval Agency | CE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.5825 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,97740 € | 97,74 € |
Unit Price without VAT: | 0,97740 € |
---|---|
Unit Price with VAT: | 1,16311 € |