
0215.400MXP | |
|---|---|
DigiKey Part Number | F1694-ND |
Manufacturer | |
Manufacturer Product Number | 0215.400MXP |
Description | FUSE CERAMIC 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 1.325 |
Part Status Active | Approval Agency CE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.5825 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,49600 € | 7,48 € |
| 10 | 1,38000 € | 13,80 € |
| 50 | 1,14480 € | 57,24 € |
| 100 | 1,05610 € | 105,61 € |
| 250 | 0,94888 € | 237,22 € |
| 500 | 0,87476 € | 437,38 € |
| 1.000 | 0,80602 € | 806,02 € |
| 5.000 | 0,75376 € | 3.768,80 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |



















