315 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215.315MXP

DigiKey Part Number
F3596-ND
Manufacturer
Manufacturer Product Number
0215.315MXP
Description
FUSE CERAMIC 315MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.975
Approval Agency
CE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.88 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12,12000 $2,12 $
51,76000 $8,80 $
101,62400 $16,24 $
501,34700 $67,35 $
1001,24260 $124,26 $
2501,11648 $279,12 $
5001,02924 $514,62 $
1.0000,94837 $948,37 $
5.0000,88688 $4.434,40 $
Manufacturers Standard Package
Unit Price without VAT:2,12000 $
Unit Price with VAT:2,52280 $