Similar
Similar
Similar
Similar
Similar
Similar

02131.25M | |
|---|---|
DigiKey Part Number | 02131.25M-ND |
Manufacturer | |
Manufacturer Product Number | 02131.25M |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 27.15 |
Part Status Obsolete | Approval Agency BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0817 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.5618.22 | SCHURTER Inc. | 0 | 486-0034.5618.22CT-ND | 1,75000 € | Similar |
| BK/GDC-1.25A | Eaton - Electronics Division | 627 | 283-BK/GDC-1.25A-ND | 1,90000 € | Similar |
| BK/GMD-1.25-R | Eaton - Electronics Division | 1.008 | 283-2913-ND | 1,46000 € | Similar |
| BK/S506-1.25-R | Eaton - Electronics Division | 5 | 283-2691-ND | 0,99000 € | Similar |
| BK1/GMD-1.25-R | Eaton - Electronics Division | 745 | 283-BK1/GMD-1.25-R-ND | 1,34000 € | Similar |







