


BK1/S506-1.25-R | |
|---|---|
DigiKey Part Number | 283-3305-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 10.05 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.06 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02131.25MXP | Littelfuse Inc. | 150 | F4599-ND | 1,28000 € | Similar |
| 02181.25TXP | Littelfuse Inc. | 96 | F4313-ND | 1,88000 € | Similar |
| 02191.25MXAP | Littelfuse Inc. | 1 | F5950-ND | 1,36000 € | Similar |
| 02391.25HXP | Littelfuse Inc. | 75 | F2703-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93800 € | 4,69 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,71900 € | 35,95 € |
| 100 | 0,66330 € | 66,33 € |
| 250 | 0,59616 € | 149,04 € |
| 500 | 0,54974 € | 274,87 € |
| 1.000 | 0,50673 € | 506,73 € |
| 5.000 | 0,41854 € | 2.092,70 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

