0213.800MXBP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 107
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,63440 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.716
Unit Price: 1,18000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,56444 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.312
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 271
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 4,59200 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,19246 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 191
Unit Price: 1,15000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,95170 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.095
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,05200 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 3,64600 €
Datasheet
213 Series; not axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0213.800MXBP

DigiKey Part Number
0213.800MXBP-ND
Manufacturer
Manufacturer Product Number
0213.800MXBP
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
9.42
Approval Agency
BSI, CCC, CE, CSA, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.1635 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,53441 €534,41 €
Manufacturers Standard Package
Unit Price without VAT:0,53441 €
Unit Price with VAT:0,63595 €