
0219.800TXAP | |
|---|---|
DigiKey Part Number | 0219.800TXAP-ND |
Manufacturer | |
Manufacturer Product Number | 0219.800TXAP |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 9.35 |
Part Status Active | Approval Agency CCC, CE, CSA, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1635 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.2515 | SCHURTER Inc. | 299 | 486-2532-ND | 1,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,23760 € | 123,76 € |
| Unit Price without VAT: | 1,23760 € |
|---|---|
| Unit Price with VAT: | 1,47274 € |


