Similar
Similar
Similar
Similar
Similar
Similar
Similar

0213.630M | |
|---|---|
DigiKey Part Number | 0213.630M-ND |
Manufacturer | |
Manufacturer Product Number | 0213.630M |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 4.8 |
Part Status Obsolete | Approval Agency BSI, CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.275 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.2514 | SCHURTER Inc. | 9 | 486-2531-ND | 1,60000 € | Similar |
| 0034.5615.22 | SCHURTER Inc. | 0 | 486-0034.5615.22CT-ND | 1,75000 € | Similar |
| BK/GDC-630MA | Eaton - Electronics Division | 429 | 283-BK/GDC-630MA-ND | 1,90000 € | Similar |
| BK/GMD-630-R | Eaton - Electronics Division | 926 | 283-3346-ND | 1,04000 € | Similar |
| BK/S506-630-R | Eaton - Electronics Division | 345 | 283-2707-ND | 1,08000 € | Similar |








