


BK/GMD-630-R | |
|---|---|
DigiKey Part Number | 283-3346-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-630-R |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 3.1 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.629 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.2514 | SCHURTER Inc. | 9 | 486-2531-ND | 1,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,86000 € | 4,30 € |
| 10 | 0,79400 € | 7,94 € |
| 50 | 0,65840 € | 32,92 € |
| 100 | 0,60740 € | 60,74 € |
| 300 | 0,53443 € | 160,33 € |
| 500 | 0,50344 € | 251,72 € |
| 1.000 | 0,46408 € | 464,08 € |
| 5.000 | 0,38336 € | 1.916,80 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |







