
01573.15DR | |
|---|---|
DigiKey Part Number | 18-01573.15DRTR-ND - Tape & Reel (TR) 18-01573.15DRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 01573.15DR |
Description | FUSE BRD MT 3.15A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 01573.15DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.92 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 0.0215 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 5 | 2,38800 € | 11,94 € |
| 10 | 2,20500 € | 22,05 € |
| 50 | 1,82940 € | 91,47 € |
| 100 | 1,68750 € | 168,75 € |
| 250 | 1,51592 € | 378,98 € |
| 500 | 1,39722 € | 698,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,12217 € | 1.683,25 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |


