
04513.15MRL | |
|---|---|
DigiKey Part Number | F2584TR-ND - Tape & Reel (TR) F2584CT-ND - Cut Tape (CT) F2584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04513.15MRL |
Description | FUSE BRD MT 3.15A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 04513.15MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.92 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0215 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,62000 € | 8,10 € |
| 10 | 1,49400 € | 14,94 € |
| 50 | 1,23940 € | 61,97 € |
| 100 | 1,14340 € | 114,34 € |
| 250 | 1,02740 € | 256,85 € |
| 500 | 0,94714 € | 473,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74809 € | 748,09 € |
| 2.000 | 0,69343 € | 1.386,86 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |






