
01500322.HXU | |
---|---|
DigiKey Part Number | 18-01500322.HXU-ND |
Manufacturer | |
Manufacturer Product Number | 01500322.HXU |
Description | 3AG INLINE HOLDER W RED UNSTRIPP |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 500V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |