
01220088H | |
|---|---|
DigiKey Part Number | F045-ND |
Manufacturer | |
Manufacturer Product Number | 01220088H |
Description | FUSE CLIP CARTRIDGE 250V 30A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.25" Dia (6.35mm) | Termination Style PC Pin |
Current Rating (Amps) 30 A | Contact Material Beryllium Copper |
For Use With/Related Products 1/4" Dia Fuses | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01220088Z | Littelfuse Inc. | 43.201 | F3783-ND | 0,82000 € | Direct |






