

RC-400112-RN | |
---|---|
DigiKey Part Number | F9627-ND |
Manufacturer | |
Manufacturer Product Number | RC-400112-RN |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Features | Resistor | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,90000 € | 5,90 € |
5 | 5,07400 € | 25,37 € |
10 | 4,82800 € | 48,28 € |
50 | 4,17700 € | 208,85 € |
200 | 3,79820 € | 759,64 € |
400 | 3,67355 € | 1.469,42 € |
600 | 3,50062 € | 2.100,37 € |
1.000 | 3,49471 € | 3.494,71 € |
Unit Price without VAT: | 5,90000 € |
---|---|
Unit Price with VAT: | 7,02100 € |