


RA-400112-DN | |
|---|---|
DigiKey Part Number | F9618-ND |
Manufacturer | |
Manufacturer Product Number | RA-400112-DN |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Features | Diode | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 5 | 6,15200 € | 30,76 € |
| 10 | 5,83100 € | 58,31 € |
| 50 | 4,98580 € | 249,29 € |
| 200 | 4,10230 € | 820,46 € |
| 400 | 4,04893 € | 1.619,57 € |
| 600 | 4,03517 € | 2.421,10 € |
| 1.000 | 3,86172 € | 3.861,72 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |









