
FHAS100 | |
|---|---|
DigiKey Part Number | 5346-FHAS100-ND |
Manufacturer | |
Manufacturer Product Number | FHAS100 |
Description | HOLDER BLADE 32V 30A INLINE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHAS100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Wire Leads | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 5 | 10,30200 € | 51,51 € |
| 10 | 9,50700 € | 95,07 € |
| 50 | 7,88020 € | 394,01 € |
| 100 | 7,26480 € | 726,48 € |
| 250 | 6,51956 € | 1.629,89 € |
| 500 | 6,00302 € | 3.001,51 € |
| 1.000 | 5,59246 € | 5.592,46 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |











