
279.6800.0002 | |
|---|---|
DigiKey Part Number | 279.6800.0002-ND |
Manufacturer | |
Manufacturer Product Number | 279.6800.0002 |
Description | FUSE HOLDER BLADE 80A IN LINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 80 A 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 80 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 5 | 10,98800 € | 54,94 € |
| 10 | 10,13900 € | 101,39 € |
| 50 | 8,40400 € | 420,20 € |
| 100 | 7,74730 € | 774,73 € |
| 300 | 6,80327 € | 2.040,98 € |
| 500 | 6,40110 € | 3.200,55 € |
| 1.000 | 6,00272 € | 6.002,72 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |








