New at DigiKey
95060-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95060-27

DigiKey Part Number
5346-95060-27-ND
Manufacturer
Manufacturer Product Number
95060-27
Description
CVP IGNITION SWITCH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position SPDT 5A (DC) AC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
95060-27 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Number of Positions
3
Switch Function
Off-On-On
Contact Timing
Not Specified
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Panel Cutout Dimensions
Circular - 21.84mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
31.70mm
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,12000 €29,12 €
526,44400 €132,22 €
1024,32200 €243,22 €
6020,56167 €1.233,70 €
12018,94217 €2.273,06 €
30016,97933 €5.093,80 €
Manufacturers Standard Package
Unit Price without VAT:29,12000 €
Unit Price with VAT:34,65280 €