
95060-07 | |
|---|---|
DigiKey Part Number | F9244-ND |
Manufacturer | |
Manufacturer Product Number | 95060-07 |
Description | SWITCH KEYLOCK 2POS 5A 24V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 5A (DC) AC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 95060-07 Models |
Category | Actuator Type Flat Key |
Manufacturer Cole Hersee | Key Removable Positions 1 only |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper |
Number of Positions 2 | Mounting Type Panel Mount |
Switch Function Off-On | Termination Style Connector |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 21.84mm Dia |
Current Rating (Amps) 5A (DC) | Features IP67 |
Voltage Rating - DC 24 V | Depth Behind Flange 50.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,64000 € | 33,64 € |
| 5 | 28,88000 € | 144,40 € |
| 10 | 27,03600 € | 270,36 € |
| 25 | 24,76960 € | 619,24 € |
| 60 | 22,76983 € | 1.366,19 € |
| 120 | 21,29250 € | 2.555,10 € |
| 300 | 19,47150 € | 5.841,45 € |
| Unit Price without VAT: | 33,64000 € |
|---|---|
| Unit Price with VAT: | 40,03160 € |



