
95060-23 | |
|---|---|
DigiKey Part Number | F9245-ND |
Manufacturer | |
Manufacturer Product Number | 95060-23 |
Description | SWITCH KEYLOCK 4POS 5A 24V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position 5A (DC) AC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 95060-23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 4 | |
Switch Function | On-Off-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | 30° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 21.84mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,17000 € | 31,17 € |
| 5 | 26,76400 € | 133,82 € |
| 10 | 25,05600 € | 250,56 € |
| 25 | 22,95600 € | 573,90 € |
| 60 | 21,10383 € | 1.266,23 € |
| 120 | 19,73525 € | 2.368,23 € |
| 300 | 18,38600 € | 5.515,80 € |
| Unit Price without VAT: | 31,17000 € |
|---|---|
| Unit Price with VAT: | 37,09230 € |


