
4721-P12 | |
|---|---|
DigiKey Part Number | F8746-ND |
Manufacturer | |
Manufacturer Product Number | 4721-P12 |
Description | TERM BLOCK 12P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Strip Threaded Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip | |
Terminal Type | Threaded Stud | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 8.870" L x 0.625" W x 0.844" H (225.30mm x 15.90mm x 21.40mm) | |
Material - Board | Phenolic | |
Features | Flange | |
Material Flammability Rating | - | |
Contact Finish | - | |
Contact Material | - | |
Mounting Hole Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,03000 € | 27,03 € |
| 5 | 22,42600 € | 112,13 € |
| 10 | 20,68800 € | 206,88 € |
| 80 | 15,59363 € | 1.247,49 € |
| 160 | 14,70488 € | 2.352,78 € |
| 320 | 13,64478 € | 4.366,33 € |
| 560 | 13,14984 € | 7.363,91 € |
| Unit Price without VAT: | 27,03000 € |
|---|---|
| Unit Price with VAT: | 32,16570 € |




