4721-P10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4721-P10

DigiKey Part Number
F8745-ND
Manufacturer
Manufacturer Product Number
4721-P10
Description
TERM BLOCK 10P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Terminal Strip Threaded Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Strip
Terminal Type
Threaded Stud
Number of Positions
10
Pitch
-
Number of Rows
1
Row Spacing
-
Board Size
7.620" L x 0.625" W x 0.844" H (193.55mm x 15.90mm x 21.40mm)
Material - Board
Phenolic
Features
Flange
Material Flammability Rating
-
Contact Finish
-
Contact Material
-
Mounting Hole Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,39000 €16,39 €
513,60400 €68,02 €
1012,55000 €125,50 €
5010,40120 €520,06 €
1009,58730 €958,73 €
2508,60176 €2.150,44 €
5007,91848 €3.959,24 €
1.0007,58976 €7.589,76 €
Manufacturers Standard Package
Unit Price without VAT:16,39000 €
Unit Price with VAT:19,50410 €