
0FHM0003ZXJP | |
|---|---|
DigiKey Part Number | F8431-ND |
Manufacturer | |
Manufacturer Product Number | 0FHM0003ZXJP |
Description | INLINE MINI HLDR 18GA BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 58V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHM0003ZXJP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" W x 0.630" L (10mm x 16mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 5 | 4,96200 € | 24,81 € |
| 10 | 4,57800 € | 45,78 € |
| 50 | 3,79660 € | 189,83 € |
| 100 | 3,50140 € | 350,14 € |
| 250 | 3,14396 € | 785,99 € |
| 500 | 2,89642 € | 1.448,21 € |
| 1.000 | 2,76342 € | 2.763,42 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |










