
04982001ZXFC | |
|---|---|
DigiKey Part Number | F8275-ND |
Manufacturer | |
Manufacturer Product Number | 04982001ZXFC |
Description | FLEX MIDI-2POS ASSY NO FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 58V 2 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 04982001ZXFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | Zinc | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 € | 32,67 € |
| 5 | 27,10200 € | 135,51 € |
| 10 | 25,00200 € | 250,02 € |
| 90 | 18,52133 € | 1.666,92 € |
| 180 | 17,79167 € | 3.202,50 € |
| 270 | 16,94970 € | 4.576,42 € |
| Unit Price without VAT: | 32,67000 € |
|---|---|
| Unit Price with VAT: | 38,87730 € |









