04980933.X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
04980933.X
04980932.X

04980932ZXT

DigiKey Part Number
F8267-ND
Manufacturer
Manufacturer Product Number
04980932ZXT
Description
2 WAY SEALED MIDI HLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Power Distribution Module 200 A 58V 2 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
04980932ZXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm)
Current Rating (Amps)
200 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Power Distribution Module
Number of Circuits
2
Voltage
Orientation
Horizontal
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,50000 €27,50 €
523,80000 €119,00 €
2417,63667 €423,28 €
7217,36569 €1.250,33 €
12017,31717 €2.078,06 €
Manufacturers Standard Package
Unit Price without VAT:27,50000 €
Unit Price with VAT:32,72500 €