
00227066 | |
|---|---|
DigiKey Part Number | 5346-00227066-ND |
Manufacturer | |
Manufacturer Product Number | 00227066 |
Description | SWITCH TOGGLE SPST 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | - | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,00000 € | 144,00 € |
| 5 | 125,59800 € | 627,99 € |
| 10 | 118,40000 € | 1.184,00 € |
| 25 | 109,49760 € | 2.737,44 € |
| 50 | 103,19600 € | 5.159,80 € |
| Unit Price without VAT: | 144,00000 € |
|---|---|
| Unit Price with VAT: | 171,36000 € |


