White LED Indication - Discrete 2.93V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 2.93V 0603 (1608 Metric)
0603 (1608 Metric)

LTW-C193TS5

DigiKey Part Number
160-1721-2-ND - Tape & Reel (TR)
160-1721-1-ND - Cut Tape (CT)
160-1721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-C193TS5
Description
LED WHITE CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.93V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTW-C193TS5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.93V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,33600 €3,36 €
1000,24230 €24,23 €
5000,19988 €99,94 €
1.0000,18594 €185,94 €
2.0000,17409 €348,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16113 €805,65 €
10.0000,15304 €1.530,40 €
15.0000,14889 €2.233,35 €
25.0000,14421 €3.605,25 €
35.0000,14143 €4.950,05 €
50.0000,13871 €6.935,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €