


LTW-C193TS5 | |
|---|---|
DigiKey Part Number | 160-1721-2-ND - Tape & Reel (TR) 160-1721-1-ND - Cut Tape (CT) 160-1721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-C193TS5 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.93V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTW-C193TS5 Models |
Category | Voltage - Forward (Vf) (Typ) 2.93V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.45mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.15mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,19740 € | 19,74 € |
| 500 | 0,16190 € | 80,95 € |
| 1.000 | 0,15020 € | 150,20 € |
| 2.000 | 0,14025 € | 280,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12935 € | 646,75 € |
| 10.000 | 0,12254 € | 1.225,40 € |
| 15.000 | 0,11905 € | 1.785,75 € |
| 25.000 | 0,11511 € | 2.877,75 € |
| 35.000 | 0,11277 € | 3.946,95 € |
| 50.000 | 0,11049 € | 5.524,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |










