Direct



LTW-C192TL2 | |
|---|---|
DigiKey Part Number | 160-1741-2-ND - Tape & Reel (TR) 160-1741-1-ND - Cut Tape (CT) 160-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-C192TL2 |
Description | LED WHITE CHIP SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.7V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.15mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTW-C193TS5 | LITEON | 38.327 | 160-1721-1-ND | 0,40000 € | Direct |


