LTV-844HS-TA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 1.994
Unit Price: 1,39000 €
Datasheet
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
16-SMD Pkg

LTV-844HS-TA

DigiKey Part Number
LTV-844HS-TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTV-844HS-TA
Description
OPTOISOLTR 5KV 4CH TRANS 16-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
4
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 100mA
Current Transfer Ratio (Max)
80% @ 100mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
150 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types