Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
16-SMD Pkg

LTV-844HS

DigiKey Part Number
160-LTV-844HS-ND
Manufacturer
Manufacturer Product Number
LTV-844HS
Description
OPTOISOLTR 5KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
EDA/CAD Models
LTV-844HS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 100mA
Current Transfer Ratio (Max)
80% @ 100mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
150 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.994
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,39000 €1,39 €
250,87360 €21,84 €
1000,74290 €74,29 €
5000,63544 €317,72 €
1.0000,60032 €600,32 €
2.0000,57057 €1.141,14 €
5.0000,53811 €2.690,55 €
10.0000,51790 €5.179,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €