Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTV-702FS | |
|---|---|
DigiKey Part Number | 160-1341-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-702FS |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Lite-On Inc. | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 40% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 320% @ 10mA | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-1S(TA) | Everlight Electronics Co Ltd | 0 | CNY17F-1S(TA)-ND | 0,00000 € | Similar |
| CNY17F-1S(TA)-V | Everlight Electronics Co Ltd | 0 | CNY17F-1S(TA)-V-ND | 0,34020 € | Similar |
| CNY17F-2S(TA) | Everlight Electronics Co Ltd | 0 | CNY17F-2S(TA)-ND | 0,32712 € | Similar |
| CNY17F-2S(TA)-V | Everlight Electronics Co Ltd | 0 | CNY17F-2S(TA)-V-ND | 0,32712 € | Similar |
| CNY17F-3S(TA) | Everlight Electronics Co Ltd | 0 | CNY17F-3S(TA)-ND | 0,32712 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.240 | 0,11926 € | 744,18 € |
| Unit Price without VAT: | 0,11926 € |
|---|---|
| Unit Price with VAT: | 0,14192 € |


