Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CNY17F-4S(TA) | |
|---|---|
DigiKey Part Number | CNY17F-4S(TA)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNY17F-4S(TA) |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 160% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 320% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 10µs, 9µs | Supplier Device Package 6-SMD |
Rise / Fall Time (Typ) 6µs, 8µs | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-1X007T | Vishay Semiconductor Opto Division | 221 | CNY17F-1X007TCT-ND | 0,71000 € | Similar |
| CNY17F-1X017 | Vishay Semiconductor Opto Division | 0 | CNY17F-1X017-ND | 0,25532 € | Similar |
| CNY17F-1X017T | Vishay Semiconductor Opto Division | 0 | CNY17F-1X017T-ND | 0,29856 € | Similar |
| CNY17F-2X007T | Vishay Semiconductor Opto Division | 1.318 | CNY17F-2X007TCT-ND | 0,71000 € | Similar |
| CNY17F-2X017 | Vishay Semiconductor Opto Division | 0 | CNY17F-2X017-ND | 0,25532 € | Similar |






