Direct
Similar



LTST-T680TGKT | |
|---|---|
DigiKey Part Number | 160-1844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-T680TGKT |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Wavelength - Dominant |
Color | Wavelength - Peak 518nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-T680TGWT | LITEON | 9.840 | 160-2183-1-ND | 0,35000 € | Direct |
| AA3528ZGSK | Kingbright | 6.474 | 754-1775-1-ND | 0,42000 € | Similar |



