


LTST-T680TGWT | |
|---|---|
DigiKey Part Number | 160-2183-2-ND - Tape & Reel (TR) 160-2183-1-ND - Cut Tape (CT) 160-2183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680TGWT |
Description | LED GREEN DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,17200 € | 17,20 € |
| 500 | 0,14040 € | 70,20 € |
| 1.000 | 0,12998 € | 129,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12111 € | 242,22 € |
| 4.000 | 0,11356 € | 454,24 € |
| 6.000 | 0,10969 € | 658,14 € |
| 10.000 | 0,10531 € | 1.053,10 € |
| 14.000 | 0,10270 € | 1.437,80 € |
| 20.000 | 0,10016 € | 2.003,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


