


LTST-S310F3WT | |
|---|---|
DigiKey Part Number | 160-LTST-S310F3WTTR-ND - Tape & Reel (TR) 160-LTST-S310F3WTCT-ND - Cut Tape (CT) 160-LTST-S310F3WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S310F3WT |
Description | LED RGB DIFFUSED SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.5V Green, 3.5V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 520nm Green, 468nm Blue |
Lens Color White | Package / Case 2-SMD, No Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,41040 € | 41,04 € |
| 500 | 0,34442 € | 172,21 € |
| 1.000 | 0,32280 € | 322,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29506 € | 885,18 € |
| 6.000 | 0,28094 € | 1.685,64 € |
| 9.000 | 0,27371 € | 2.463,39 € |
| 15.000 | 0,26555 € | 3.983,25 € |
| 21.000 | 0,26070 € | 5.474,70 € |
| 30.000 | 0,25597 € | 7.679,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |





