


LTST-C230CKT | |
|---|---|
DigiKey Part Number | 160-1186-2-ND - Tape & Reel (TR) 160-1186-1-ND - Cut Tape (CT) 160-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C230CKT |
Description | LED RED CLR CHIP SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 1.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.49mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04211 € | 126,33 € |
| 6.000 | 0,03911 € | 234,66 € |
| 9.000 | 0,03757 € | 338,13 € |
| 15.000 | 0,03582 € | 537,30 € |
| 21.000 | 0,03478 € | 730,38 € |
| 30.000 | 0,03377 € | 1.013,10 € |
| 75.000 | 0,03152 € | 2.364,00 € |
| 150.000 | 0,03012 € | 4.518,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,06610 € | 6,61 € |
| 500 | 0,05248 € | 26,24 € |
| 1.000 | 0,04796 € | 47,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06870 € | 6,87 € |
| 500 | 0,05458 € | 27,29 € |
| 1.000 | 0,04988 € | 49,88 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |









