


LTST-C195TBKFKT | |
|---|---|
DigiKey Part Number | 160-2021-2-ND - Tape & Reel (TR) 160-2021-1-ND - Cut Tape (CT) 160-2021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C195TBKFKT |
Description | LED BLUE/ORANGE CLR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue, Orange 470nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2V Orange 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Orange | |
Current - Test | 20mA Blue, 20mA Orange | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 611nm Orange | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,14810 € | 14,81 € |
| 500 | 0,12044 € | 60,22 € |
| 1.000 | 0,11126 € | 111,26 € |
| 2.000 | 0,10347 € | 206,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09683 € | 387,32 € |
| 8.000 | 0,09119 € | 729,52 € |
| 12.000 | 0,08830 € | 1.059,60 € |
| 20.000 | 0,08504 € | 1.700,80 € |
| 28.000 | 0,08309 € | 2.326,52 € |
| 40.000 | 0,08120 € | 3.248,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











