
7406-RC | |
|---|---|
DigiKey Part Number | 118-7406-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7406-RC |
Description | CMC 2MH 1.8A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7406-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.748" L x 0.669" W (19.00mm x 17.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,53240 € | 38,31 € |
| 50 | 1,48600 € | 74,30 € |
| 100 | 1,44080 € | 144,08 € |
| 250 | 1,38280 € | 345,70 € |
| 500 | 1,34022 € | 670,11 € |
| 1.320 | 1,28237 € | 1.692,73 € |
| 5.280 | 1,20344 € | 6.354,16 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |











