


LTST-C194TGKT | |
|---|---|
DigiKey Part Number | 160-1838-2-ND - Tape & Reel (TR) 160-1838-1-ND - Cut Tape (CT) 160-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C194TGKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,12910 € | 12,91 € |
| 500 | 0,10444 € | 52,22 € |
| 1.000 | 0,09629 € | 96,29 € |
| 2.000 | 0,08935 € | 178,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07913 € | 395,65 € |
| 10.000 | 0,07449 € | 744,90 € |
| 15.000 | 0,07210 € | 1.081,50 € |
| 25.000 | 0,06941 € | 1.735,25 € |
| 35.000 | 0,06781 € | 2.373,35 € |
| 50.000 | 0,06625 € | 3.312,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |










