


LTST-C190AKT | |
|---|---|
DigiKey Part Number | 160-1180-2-ND - Tape & Reel (TR) 160-1180-1-ND - Cut Tape (CT) 160-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190AKT |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190AKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04780 € | 4,78 € |
| 500 | 0,03770 € | 18,85 € |
| 1.000 | 0,03432 € | 34,32 € |
| 2.000 | 0,03142 € | 62,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02893 € | 115,72 € |
| 8.000 | 0,02681 € | 214,48 € |
| 12.000 | 0,02572 € | 308,64 € |
| 20.000 | 0,02449 € | 489,80 € |
| 28.000 | 0,02375 € | 665,00 € |
| 40.000 | 0,02303 € | 921,20 € |
| 100.000 | 0,02145 € | 2.145,00 € |
| 200.000 | 0,02046 € | 4.092,00 € |
| 400.000 | 0,01962 € | 7.848,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |









